114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2D1-33E114.28500

DigiKey Part Number
1473-SIT9121AC-2D1-33E114.28500-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-2D1-33E114.28500
Description
MEMS OSC XO 114.2850MHZ LVDS SMD
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-2D1-33E114.28500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
10108,83300 Kč1 088,33 Kč
25102,92360 Kč2 573,09 Kč
5098,67380 Kč4 933,69 Kč
10094,59600 Kč9 459,60 Kč
25089,47080 Kč22 367,70 Kč
50085,78270 Kč42 891,35 Kč
1 00082,25043 Kč82 250,43 Kč
2 50078,23174 Kč195 579,35 Kč
Manufacturers Standard Package
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč