
SIT9120AI-2C3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 87,98200 Kč | 879,82 Kč |
| 25 | 83,19400 Kč | 2 079,85 Kč |
| 50 | 79,75460 Kč | 3 987,73 Kč |
| 100 | 76,45790 Kč | 7 645,79 Kč |
| 250 | 72,31292 Kč | 18 078,23 Kč |
| 500 | 69,33036 Kč | 34 665,18 Kč |
| 1 000 | 66,47295 Kč | 66 472,95 Kč |
| 2 500 | 62,88086 Kč | 157 202,15 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |





