
SIT9120AI-1B2-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 104,53400 Kč | 1 045,34 Kč |
| 25 | 98,85920 Kč | 2 471,48 Kč |
| 50 | 94,77140 Kč | 4 738,57 Kč |
| 100 | 90,85810 Kč | 9 085,81 Kč |
| 250 | 85,93452 Kč | 21 483,63 Kč |
| 500 | 82,39180 Kč | 41 195,90 Kč |
| 1 000 | 78,99855 Kč | 78 998,55 Kč |
| 2 500 | 74,73853 Kč | 186 846,32 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |









