
SKY13415-485LF | |
|---|---|
DigiKey Part Number | 863-1583-2-ND - Tape & Reel (TR) 863-1583-1-ND - Cut Tape (CT) 863-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13415-485LF |
Description | IC RF SWITCH SP5T 3GHZ 14QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 3 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13415-485LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP5T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 34dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 25 | 29,16200 Kč | 729,05 Kč |
| 100 | 26,03330 Kč | 2 603,33 Kč |
| 250 | 24,54248 Kč | 6 135,62 Kč |
| 500 | 23,93436 Kč | 11 967,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,99086 Kč | 65 972,58 Kč |
| 6 000 | 21,54377 Kč | 129 262,62 Kč |
| 9 000 | 21,31992 Kč | 191 879,28 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



