



SIT9102AI-243N33E200.00000X | |
|---|---|
DigiKey Part Number | 1473-31116-2-ND - Tape & Reel (TR) 1473-31116-1-ND - Cut Tape (CT) 1473-31116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-243N33E200.00000X |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT9102AI-243N33E200.00000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,92000 Kč | 717,92 Kč |
| 10 | 653,79400 Kč | 6 537,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 534,13704 Kč | 133 534,26 Kč |
| Unit Price without VAT: | 717,92000 Kč |
|---|---|
| Unit Price with VAT: | 868,68320 Kč |










