
445I23D20M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D20M00000TR-ND - Tape & Reel (TR) 110-445I23D20M00000CT-ND - Cut Tape (CT) 110-445I23D20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D20M00000 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,50840 Kč | 425,42 Kč |
| 100 | 8,15560 Kč | 815,56 Kč |
| 250 | 7,71300 Kč | 1 928,25 Kč |
| 500 | 7,39340 Kč | 3 696,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,08766 Kč | 7 087,66 Kč |
| 2 000 | 6,79443 Kč | 13 588,86 Kč |
| 3 000 | 6,62865 Kč | 19 885,95 Kč |
| 5 000 | 6,42556 Kč | 32 127,80 Kč |
| 7 000 | 6,29523 Kč | 44 066,61 Kč |
| 10 000 | 6,16002 Kč | 61 600,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







