



SIT9102AI-232H25S125.00000X | |
|---|---|
DigiKey Part Number | 1473-1517-2-ND - Tape & Reel (TR) 1473-1517-1-ND - Cut Tape (CT) 1473-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-232H25S125.00000X |
Description | MEMS OSC 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9102AI-232H25S125.00000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 76mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,92000 Kč | 717,92 Kč |
| 10 | 653,79400 Kč | 6 537,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 534,13704 Kč | 133 534,26 Kč |
| Unit Price without VAT: | 717,92000 Kč |
|---|---|
| Unit Price with VAT: | 868,68320 Kč |




