
SIT9005AI-21-18EH40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-21-18EH40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-21-18EH40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 101,44100 Kč | 1 014,41 Kč |
| 25 | 95,92720 Kč | 2 398,18 Kč |
| 50 | 91,95860 Kč | 4 597,93 Kč |
| 100 | 88,15800 Kč | 8 815,80 Kč |
| 250 | 83,38052 Kč | 20 845,13 Kč |
| 500 | 79,94232 Kč | 39 971,16 Kč |
| 1 000 | 76,64963 Kč | 76 649,63 Kč |
| 2 500 | 72,50970 Kč | 181 274,25 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |











