


MIC68220YML-TR | |
|---|---|
DigiKey Part Number | 576-1612-2-ND - Tape & Reel (TR) 576-1612-1-ND - Cut Tape (CT) 576-1612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC68220YML-TR |
Description | IC REG LINEAR POS ADJ 1A 20-MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-MLF® (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68220YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | Control Features Enable, Power On Reset, Power Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VFDFN Exposed Pad, 20-MLF® |
Voltage - Output (Min/Fixed) 0.5V or Tracking | Supplier Device Package 20-MLF® (4x5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 25 | 106,46000 Kč | 2 661,50 Kč |
| 100 | 106,34020 Kč | 10 634,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,59101 Kč | 96 591,01 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |











