


SIT8925BA-12-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BA-12-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BA-12-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-PQFN (2.5x2) |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 262,41200 Kč | 2 624,12 Kč |
| 25 | 248,19640 Kč | 6 204,91 Kč |
| 50 | 237,95360 Kč | 11 897,68 Kč |
| 100 | 228,14750 Kč | 22 814,75 Kč |
| 250 | 215,81660 Kč | 53 954,15 Kč |
| 500 | 206,94662 Kč | 103 473,31 Kč |
| 1 000 | 201,54216 Kč | 201 542,16 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |








