


SIT8920BM-11-18E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-11-18E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-11-18E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 10 | 107,58700 Kč | 1 075,87 Kč |
| 25 | 101,73880 Kč | 2 543,47 Kč |
| 50 | 97,53300 Kč | 4 876,65 Kč |
| 100 | 93,50620 Kč | 9 350,62 Kč |
| 250 | 88,43948 Kč | 22 109,87 Kč |
| 500 | 84,79318 Kč | 42 396,59 Kč |
| 1 000 | 81,30142 Kč | 81 301,42 Kč |
| 2 500 | 77,19355 Kč | 192 983,88 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |











