
SMPM-PF-P-HG-ST-EM-1 | |
|---|---|
DigiKey Part Number | 612-SMPM-PF-P-HG-ST-EM-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PF-P-HG-ST-EM-1 |
Description | SMP PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,07000 Kč | 187,07 Kč |
| 25 | 168,92960 Kč | 4 223,24 Kč |
| 50 | 155,99920 Kč | 7 799,96 Kč |
| 100 | 139,73190 Kč | 13 973,19 Kč |
| 250 | 128,46988 Kč | 32 117,47 Kč |
| 500 | 120,75418 Kč | 60 377,09 Kč |
| 1 000 | 113,66248 Kč | 113 662,48 Kč |
| Unit Price without VAT: | 187,07000 Kč |
|---|---|
| Unit Price with VAT: | 226,35470 Kč |











