
SIT8918BA-22-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-22-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-22-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 87,88400 Kč | 878,84 Kč |
| 25 | 83,10560 Kč | 2 077,64 Kč |
| 50 | 79,66580 Kč | 3 983,29 Kč |
| 100 | 76,37360 Kč | 7 637,36 Kč |
| 250 | 72,23348 Kč | 18 058,37 Kč |
| 500 | 69,25450 Kč | 34 627,25 Kč |
| 1 000 | 66,40075 Kč | 66 400,75 Kč |
| 2 500 | 62,81270 Kč | 157 031,75 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |






