



LTM4632IY | |
|---|---|
DigiKey Part Number | LTM4632IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4632IY |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 3A, 3A 3.6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4632IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 2.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| 5 | 507,10200 Kč | 2 535,51 Kč |
| 10 | 498,89100 Kč | 4 988,91 Kč |
| 25 | 488,20360 Kč | 12 205,09 Kč |
| 50 | 480,26620 Kč | 24 013,31 Kč |
| 100 | 472,44660 Kč | 47 244,66 Kč |
| 260 | 461,85827 Kč | 120 083,15 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |




