


SIT8918BA-12-33E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-12-33E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-12-33E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 62,64500 Kč | 626,45 Kč |
| 25 | 59,24320 Kč | 1 481,08 Kč |
| 50 | 56,79300 Kč | 2 839,65 Kč |
| 100 | 54,44580 Kč | 5 444,58 Kč |
| 250 | 51,49252 Kč | 12 873,13 Kč |
| 500 | 49,36646 Kč | 24 683,23 Kč |
| 1 000 | 47,33008 Kč | 47 330,08 Kč |
| 2 500 | 44,76964 Kč | 111 924,10 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |








