


SIT8918BA-11-XXE-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-11-XXE-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-XXE-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 65,04500 Kč | 650,45 Kč |
| 25 | 61,51640 Kč | 1 537,91 Kč |
| 50 | 58,97360 Kč | 2 948,68 Kč |
| 100 | 56,53400 Kč | 5 653,40 Kč |
| 250 | 53,46700 Kč | 13 366,75 Kč |
| 500 | 51,26012 Kč | 25 630,06 Kč |
| 1 000 | 49,14586 Kč | 49 145,86 Kč |
| 2 500 | 46,48749 Kč | 116 218,73 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |








