
SIT8209AI-33-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-33-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-33-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 46,89900 Kč | 468,99 Kč |
| 25 | 44,34800 Kč | 1 108,70 Kč |
| 50 | 42,51680 Kč | 2 125,84 Kč |
| 100 | 40,75700 Kč | 4 075,70 Kč |
| 250 | 38,54508 Kč | 9 636,27 Kč |
| 500 | 36,95286 Kč | 18 476,43 Kč |
| 1 000 | 35,42736 Kč | 35 427,36 Kč |
| 2 500 | 33,50908 Kč | 83 772,70 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |








