
SIT8208AI-33-33E-25.000000 | |
|---|---|
DigiKey Part Number  | 1473-SIT8208AI-33-33E-25.000000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SIT8208AI-33-33E-25.000000  | 
Description  | MEMS OSC XO 25.0000MHZ LVCMOS  | 
Customer Reference  | |
Detailed Description  | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 25 MHz  | |
Function  | Enable/Disable  | |
Output  | LVCMOS, LVTTL  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 33mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (5x3.2)  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč | 
| 10 | 46,35600 Kč | 463,56 Kč | 
| 25 | 43,83400 Kč | 1 095,85 Kč | 
| 50 | 42,02400 Kč | 2 101,20 Kč | 
| 100 | 40,28460 Kč | 4 028,46 Kč | 
| 250 | 38,09828 Kč | 9 524,57 Kč | 
| 500 | 36,52452 Kč | 18 262,26 Kč | 
| 1 000 | 35,01671 Kč | 35 016,71 Kč | 
| 2 500 | 33,12066 Kč | 82 801,65 Kč | 
| Unit Price without VAT: | 53,26000 Kč | 
|---|---|
| Unit Price with VAT: | 64,44460 Kč | 




