
SIT8208AI-32-33E-66.666667 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-32-33E-66.666667-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-33E-66.666667 |
Description | MEMS OSC XO 66.666667MHZ LVCMOS |
Customer Reference | |
Detailed Description | 66.666667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666667 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,82000 Kč | 65,82 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 25 | 54,11640 Kč | 1 352,91 Kč |
| 50 | 51,87500 Kč | 2 593,75 Kč |
| 100 | 49,73160 Kč | 4 973,16 Kč |
| 250 | 47,03248 Kč | 11 758,12 Kč |
| 500 | 45,09070 Kč | 22 545,35 Kč |
| 1 000 | 43,23037 Kč | 43 230,37 Kč |
| 2 500 | 40,89104 Kč | 102 227,60 Kč |
| Unit Price without VAT: | 65,82000 Kč |
|---|---|
| Unit Price with VAT: | 79,64220 Kč |




