
SIT8208AI-21-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 63,73400 Kč | 637,34 Kč |
| 25 | 60,26400 Kč | 1 506,60 Kč |
| 50 | 57,77400 Kč | 2 888,70 Kč |
| 100 | 55,38600 Kč | 5 538,60 Kč |
| 250 | 52,38068 Kč | 13 095,17 Kč |
| 500 | 50,21796 Kč | 25 108,98 Kč |
| 1 000 | 48,14659 Kč | 48 146,59 Kč |
| 2 500 | 45,54182 Kč | 113 854,55 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |









