Red PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Keystone Terminals & Test Points Video

6061

DigiKey Part Number
36-6061-ND
Manufacturer
Manufacturer Product Number
6061
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
6061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Size / Dimension
0.460" L x 0.156" W (11.68mm x 3.96mm)
Packaging
Bulk
Height
0.220" (5.59mm)
Part Status
Active
Plating
Gold
Type
PC Test Point Jack
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Through Hole, Right Angle
Material - Body
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1041,14800 Kč411,48 Kč
2536,91440 Kč922,86 Kč
10033,78590 Kč3 378,59 Kč
1 00026,69504 Kč26 695,04 Kč
2 50024,19238 Kč60 480,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč