



SIT8103AI-23-18E-33.33300X | |
|---|---|
DigiKey Part Number | 1473-30289-2-ND - Tape & Reel (TR) 1473-30289-1-ND - Cut Tape (CT) 1473-30289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-18E-33.33300X |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 88,17100 Kč | 881,71 Kč |
| 25 | 83,37880 Kč | 2 084,47 Kč |
| 50 | 79,93100 Kč | 3 996,55 Kč |
| 100 | 76,62800 Kč | 7 662,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,47332 Kč | 18 118,33 Kč |
| 500 | 69,48406 Kč | 34 742,03 Kč |
| 750 | 67,79387 Kč | 50 845,40 Kč |
| 1 250 | 65,72458 Kč | 82 155,73 Kč |
| 1 750 | 64,39703 Kč | 112 694,80 Kč |
| 2 500 | 63,02029 Kč | 157 550,73 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |







