



SDA02H1SBD | |
|---|---|
DigiKey Part Number | CKN6056-ND |
Manufacturer | |
Manufacturer Product Number | SDA02H1SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H1SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.278" (7.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 60 | 41,27500 Kč | 2 476,50 Kč |
| 120 | 38,96700 Kč | 4 676,04 Kč |
| 300 | 36,18937 Kč | 10 856,81 Kč |
| 540 | 34,57981 Kč | 18 673,10 Kč |
| 1 020 | 32,99176 Kč | 33 651,60 Kč |
| 2 520 | 31,00346 Kč | 78 128,72 Kč |
| 5 040 | 29,68413 Kč | 149 608,02 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











