


206-125 | |
|---|---|
DigiKey Part Number | 206-125-ND |
Manufacturer | |
Manufacturer Product Number | 206-125 |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-125 Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 5 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.086" (27.58mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 20 | 31,40250 Kč | 628,05 Kč |
| 40 | 29,64925 Kč | 1 185,97 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 260 | 25,38415 Kč | 6 599,88 Kč |
| 500 | 24,09646 Kč | 12 048,23 Kč |
| 1 000 | 22,85527 Kč | 22 855,27 Kč |
| 2 500 | 21,40973 Kč | 53 524,32 Kč |
| 5 000 | 20,45898 Kč | 102 294,90 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











