Direct




SIT8021AI-J4-18S-24.000000E | |
|---|---|
DigiKey Part Number | 1473-1360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-18S-24.000000E |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT8021AI-J4-18S-24.000000E Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 130µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.3µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8021AI-J4-18S-24.000000 | SiTime | 0 | 1473-SIT8021AI-J4-18S-24.000000-ND | 1,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,53729 Kč | 22 537,29 Kč |
| Unit Price without VAT: | 22,53729 Kč |
|---|---|
| Unit Price with VAT: | 27,27012 Kč |









