General Purpose PMIC 25-WLP (2.06x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77643BANA+T

DigiKey Part Number
175-MAX77643BANA+TTR-ND - Tape & Reel (TR)
175-MAX77643BANA+TCT-ND - Cut Tape (CT)
175-MAX77643BANA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77643BANA+T
Description
ULTRA-LOW POWER PMIC FEATURING S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 25-WLP (2.06x2.06)
Datasheet
 Datasheet
EDA/CAD Models
MAX77643BANA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
25-XFBGA, WLBGA
Applications
General Purpose
Supplier Device Package
25-WLP (2.06x2.06)
Current - Supply
28µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 465
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,64000 Kč132,64 Kč
10101,87900 Kč1 018,79 Kč
2594,15840 Kč2 353,96 Kč
10085,68270 Kč8 568,27 Kč
25082,64452 Kč20 661,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,07922 Kč187 698,05 Kč
Manufacturers Standard Package
Unit Price without VAT:132,64000 Kč
Unit Price with VAT:160,49440 Kč