24 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-18S-24.000000

DigiKey Part Number
1473-SIT8021AI-J4-18S-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-18S-24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-UFBGA, CSPBGA
Type
Supplier Device Package
4-CSP (1.54x.84)
Frequency
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1.3µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1023,31600 Kč233,16 Kč
2522,04000 Kč551,00 Kč
5021,13080 Kč1 056,54 Kč
10020,25490 Kč2 025,49 Kč
25019,15452 Kč4 788,63 Kč
50018,36202 Kč9 181,01 Kč
1 00017,60308 Kč17 603,08 Kč
2 50016,64828 Kč41 620,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč