
SIT8008BCA71-18N-32.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BCA71-18N-32.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BCA71-18N-32.000000 |
Description | MEMS OSC XO 32.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 28,22800 Kč | 282,28 Kč |
| 25 | 26,68280 Kč | 667,07 Kč |
| 50 | 25,58000 Kč | 1 279,00 Kč |
| 100 | 24,52330 Kč | 2 452,33 Kč |
| 250 | 23,19120 Kč | 5 797,80 Kč |
| 500 | 22,23216 Kč | 11 116,08 Kč |
| 1 000 | 21,31334 Kč | 21 313,34 Kč |
| 2 500 | 20,15782 Kč | 50 394,55 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |











