
FH35C-15S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-15S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-15S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-15S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-15S-0.3SHW(50) |
Description | CONN FPC 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-15S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,58168 Kč | 107 908,40 Kč |
| 10 000 | 20,55280 Kč | 205 528,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,47000 Kč | 334,70 Kč |
| 25 | 31,37280 Kč | 784,32 Kč |
| 50 | 29,87000 Kč | 1 493,50 Kč |
| 100 | 28,44280 Kč | 2 844,28 Kč |
| 250 | 26,65940 Kč | 6 664,85 Kč |
| 500 | 25,38672 Kč | 12 693,36 Kč |
| 1 000 | 24,17508 Kč | 24 175,08 Kč |
| 2 500 | 24,15488 Kč | 60 387,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 37,46900 Kč | 374,69 Kč |
| 25 | 35,87760 Kč | 896,94 Kč |
| 50 | 35,07780 Kč | 1 753,89 Kč |
| 100 | 33,48630 Kč | 3 348,63 Kč |
| 250 | 30,29600 Kč | 7 574,00 Kč |
| 500 | 27,90430 Kč | 13 952,15 Kč |
| 1 000 | 23,91806 Kč | 23 918,06 Kč |
| 2 500 | 22,32352 Kč | 55 808,80 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |







