10 CQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 CQFN
10 CQFN

SIT5156AI-FK-33N0-9.600000

DigiKey Part Number
1473-SIT5156AI-FK-33N0-9.600000-ND
Manufacturer
Manufacturer Product Number
SIT5156AI-FK-33N0-9.600000
Description
MEMS OSC TCXO 9.6000MHZ LVCMOS
Customer Reference
Detailed Description
9.6 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
9.6 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 114,82000 Kč1 114,82 Kč
10969,34500 Kč9 693,45 Kč
25917,07000 Kč22 926,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 114,82000 Kč
Unit Price with VAT:1 348,93220 Kč