8-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP-UD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP222ACPZ-3325-R7

DigiKey Part Number
505-ADP222ACPZ-3325-R7TR-ND - Tape & Reel (TR)
505-ADP222ACPZ-3325-R7CT-ND - Cut Tape (CT)
505-ADP222ACPZ-3325-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP222ACPZ-3325-R7
Description
IC REG LIN 2.5V/3.3V 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP222ACPZ-3325-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA, 0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
450 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
1038,47900 Kč384,79 Kč
2532,65280 Kč816,32 Kč
10026,05570 Kč2 605,57 Kč
25022,81652 Kč5 704,13 Kč
50020,82350 Kč10 411,75 Kč
1 00019,15487 Kč19 154,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,36625 Kč52 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč