



SIT5000AI-8E-33N0-10.000000Y | |
|---|---|
DigiKey Part Number | 1473-31048-2-ND - Tape & Reel (TR) 1473-31048-1-ND - Cut Tape (CT) 1473-31048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-8E-33N0-10.000000Y |
Description | MEMS OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 61,55000 Kč | 615,50 Kč |
| 25 | 58,20760 Kč | 1 455,19 Kč |
| 50 | 55,80360 Kč | 2 790,18 Kč |
| 100 | 53,49650 Kč | 5 349,65 Kč |
| 250 | 50,59324 Kč | 12 648,31 Kč |
| 500 | 50,40296 Kč | 25 201,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,50408 Kč | 46 504,08 Kč |
| 2 000 | 44,58738 Kč | 89 174,76 Kč |
| 3 000 | 43,50418 Kč | 130 512,54 Kč |
| Unit Price without VAT: | 70,73000 Kč |
|---|---|
| Unit Price with VAT: | 85,58330 Kč |







