20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BM-S3-33N-20.000000

DigiKey Part Number
1473-SIT2024BM-S3-33N-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT2024BM-S3-33N-20.000000
Description
MEMS OSC XO 20.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SIT2024BM-S3-33N-20.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 288
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10111,66700 Kč1 116,67 Kč
25105,61160 Kč2 640,29 Kč
50101,24400 Kč5 062,20 Kč
10097,06120 Kč9 706,12 Kč
25091,80156 Kč22 950,39 Kč
50088,01774 Kč44 008,87 Kč
1 00084,39306 Kč84 393,06 Kč
2 50079,83650 Kč199 591,25 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč