Current Sense Amplifier 1 Circuit Single-Ended 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8411AWBRMZ-10

DigiKey Part Number
505-AD8411AWBRMZ-10-ND
Manufacturer
Manufacturer Product Number
AD8411AWBRMZ-10
Description
HIGH BW CURR SENSE FOR 48V/12V D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8411AWBRMZ-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
10V/µs
-3db Bandwidth
2.7 MHz
Current - Input Bias
178 µA
Voltage - Input Offset
200 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
2.9 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,70800 Kč717,08 Kč
5062,58240 Kč3 129,12 Kč
10059,75820 Kč5 975,82 Kč
25056,77524 Kč14 193,81 Kč
50054,97822 Kč27 489,11 Kč
1 00053,49870 Kč53 498,70 Kč
2 50051,93679 Kč129 841,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč