


SIT1630AI-S4-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-31301-2-ND - Tape & Reel (TR) 1473-31301-1-ND - Cut Tape (CT) 1473-31301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AI-S4-DCC-32.768E |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AI-S4-DCC-32.768E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 25 | 44,32240 Kč | 1 108,06 Kč |
| 50 | 42,49160 Kč | 2 124,58 Kč |
| 100 | 40,73400 Kč | 4 073,40 Kč |
| 250 | 38,52376 Kč | 9 630,94 Kč |
| 500 | 36,93254 Kč | 18 466,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,40767 Kč | 35 407,67 Kč |
| 2 000 | 33,94726 Kč | 67 894,52 Kč |
| 3 000 | 33,12176 Kč | 99 365,28 Kč |
| 5 000 | 32,11081 Kč | 160 554,05 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |






