ABM13W-4SMD,No-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM13W-4SMD,No-Lead
ABM13W-4SMD,No-Lead-bottom

ABM13W-38.4000MHZ-5-NH7U-T5

DigiKey Part Number
535-14698-2-ND - Tape & Reel (TR)
535-14698-1-ND - Cut Tape (CT)
535-14698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-38.4000MHZ-5-NH7U-T5
Description
CRYSTAL 38.4000MHZ 5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.4 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-38.4000MHZ-5-NH7U-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,45000 Kč71,45 Kč
1062,11500 Kč621,15 Kč
2558,74880 Kč1 468,72 Kč
5056,31600 Kč2 815,80 Kč
10053,98720 Kč5 398,72 Kč
25051,05848 Kč12 764,62 Kč
50050,99184 Kč25 495,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,56619 Kč212 830,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,45000 Kč
Unit Price with VAT:86,45450 Kč