4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-73-18S-40.000000

DigiKey Part Number
1473-SIT1602BI-73-18S-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-73-18S-40.000000
Description
MEMS OSC XO 40.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 520
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
1021,70100 Kč217,01 Kč
2520,51480 Kč512,87 Kč
5019,67000 Kč983,50 Kč
10018,85440 Kč1 885,44 Kč
25017,83076 Kč4 457,69 Kč
50017,09296 Kč8 546,48 Kč
1 00016,38639 Kč16 386,39 Kč
2 50015,49756 Kč38 743,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč