
SIT1602BI-72-18N-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-72-18N-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-72-18N-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 25,52520 Kč | 638,13 Kč |
| 50 | 24,47100 Kč | 1 223,55 Kč |
| 100 | 23,45900 Kč | 2 345,90 Kč |
| 250 | 22,18396 Kč | 5 545,99 Kč |
| 500 | 21,26678 Kč | 10 633,39 Kč |
| 1 000 | 20,38780 Kč | 20 387,80 Kč |
| 2 500 | 19,28230 Kč | 48 205,75 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






