
SIT1602AC-22-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-22-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-22-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 26,58600 Kč | 265,86 Kč |
| 25 | 25,13360 Kč | 628,34 Kč |
| 50 | 24,09800 Kč | 1 204,90 Kč |
| 100 | 23,10030 Kč | 2 310,03 Kč |
| 250 | 21,84484 Kč | 5 461,21 Kč |
| 500 | 20,94180 Kč | 10 470,90 Kč |
| 1 000 | 20,07644 Kč | 20 076,44 Kč |
| 2 500 | 18,98777 Kč | 47 469,43 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |





