


CYUSB3284FCAXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB3284FCAXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3284FCAXIXQMA1 |
Description | CYUSB3284FCAXIXQMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB FX5N™ USB Peripheral Controller Microcontroller IC FLASH (512 B) 169-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3284FCAXIXQMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | USB Peripheral Controller | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4F | |
Program Memory Type | FLASH (512 B) | |
Controller Series | CYUSB328 | |
RAM Size | 128K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 48 | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,28000 Kč | 944,28 Kč |
| 10 | 772,76800 Kč | 7 727,68 Kč |
| 25 | 729,92400 Kč | 18 248,10 Kč |
| 168 | 669,44750 Kč | 112 467,18 Kč |
| Unit Price without VAT: | 944,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,57880 Kč |


