ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX5 USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX5 USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA
EZ-USBTM FX20, FX10, FX5N, and FX5 Peripheral Controllers from Infineon PIO | DigiKey

CYUSB3084FCAXIXQMA1

DigiKey Part Number
448-CYUSB3084FCAXIXQMA1-ND
Manufacturer
Manufacturer Product Number
CYUSB3084FCAXIXQMA1
Description
USB-DATA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX5 USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3084FCAXIXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Applications
USB Peripheral Controller
Core Processor
ARM® Cortex®-M0+, Cortex®-M4F
Program Memory Type
FLASH (512kB)
Controller Series
CYUSB308
RAM Size
128K x 8
Interface
I2C, SPI, UART, USB
Number of I/O
48
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
169-TFBGA
Supplier Device Package
169-FBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1617,13000 Kč617,13 Kč
10498,61900 Kč4 986,19 Kč
25468,98600 Kč11 724,65 Kč
168427,14804 Kč71 760,87 Kč
336416,69092 Kč140 008,15 Kč
504411,45331 Kč207 372,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:617,13000 Kč
Unit Price with VAT:746,72730 Kč