32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
BLE power savings part 1
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1566AI-JE-18E-32.768E

DigiKey Part Number
1473-30160-2-ND - Tape & Reel (TR)
1473-30160-1-ND - Cut Tape (CT)
1473-30160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1566AI-JE-18E-32.768E
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1566AI-JE-18E-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1062,21700 Kč622,17 Kč
2558,84480 Kč1 471,12 Kč
5056,40900 Kč2 820,45 Kč
10054,07820 Kč5 407,82 Kč
25051,14356 Kč12 785,89 Kč
50049,03200 Kč24 516,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,00948 Kč47 009,48 Kč
2 00045,07221 Kč90 144,42 Kč
3 00043,97709 Kč131 931,27 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč