
SIT1566AC-JV-XXE-32.768D | |
|---|---|
DigiKey Part Number | 1473-SIT1566AC-JV-XXE-32.768DTR-ND - Tape & Reel (TR) 1473-SIT1566AC-JV-XXE-32.768DCT-ND - Cut Tape (CT) 1473-SIT1566AC-JV-XXE-32.768DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1566AC-JV-XXE-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1566AC-JV-XXE-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 74,92100 Kč | 749,21 Kč |
| 25 | 70,83880 Kč | 1 770,97 Kč |
| 50 | 67,91180 Kč | 3 395,59 Kč |
| 100 | 65,10430 Kč | 6 510,43 Kč |
| 250 | 61,57368 Kč | 15 393,42 Kč |
| 500 | 60,17354 Kč | 30 086,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,94975 Kč | 158 849,25 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |










