



TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 | |
|---|---|
DigiKey Part Number | TANGO43/2.5M/SMAM/SMAM/RP/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 |
Description | RF ANT DOME RP-SMA MALE PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,98000 Kč | 1 101,98 Kč |
| 10 | 904,95100 Kč | 9 049,51 Kč |
| 30 | 847,36033 Kč | 25 420,81 Kč |
| 100 | 801,65110 Kč | 80 165,11 Kč |
| 250 | 775,87192 Kč | 193 967,98 Kč |
| Unit Price without VAT: | 1 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,39580 Kč |





