



AEACBK081014-S698 | |
|---|---|
DigiKey Part Number | 535-14719-ND |
Manufacturer | |
Manufacturer Product Number | AEACBK081014-S698 |
Description | 4G/ LTE SCREW MOUNT ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | VSWR 3 |
Series | Gain 3dBi |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.575" (14.60mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications 2G, 3G, 4G, LTE |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,96000 Kč | 627,96 Kč |
| 10 | 507,01800 Kč | 5 070,18 Kč |
| 25 | 476,82360 Kč | 11 920,59 Kč |
| 100 | 443,63190 Kč | 44 363,19 Kč |
| 300 | 425,12200 Kč | 127 536,60 Kč |
| Unit Price without VAT: | 627,96000 Kč |
|---|---|
| Unit Price with VAT: | 759,83160 Kč |





