RF ANTENNA LTE, Wi-Fi Dome RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, Wi-Fi Dome RP-SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO43/0.5M/SMAM/SMAM/RP/S/S/17

DigiKey Part Number
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17-ND
Manufacturer
Manufacturer Product Number
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
Description
RF ANT DOME RP-SMA MALE PAN MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Dome RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Antenna Type
Dome
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
2dBi
Power - Max
60 W
Features
-
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.571" (14.50mm)
Applications
LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 028,06000 Kč1 028,06 Kč
10842,50300 Kč8 425,03 Kč
30788,27200 Kč23 648,16 Kč
100745,22530 Kč74 522,53 Kč
250720,94448 Kč180 236,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 028,06000 Kč
Unit Price with VAT:1 243,95260 Kč