
SNYPER-LTE SPECTRUM + LIVESCAN ANTENNA KIT | |
|---|---|
DigiKey Part Number | SNYPER-LTE&LIVESCANANTENNAKIT-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-LTE SPECTRUM + LIVESCAN ANTENNA KIT |
Description | CELL SGL ANALZR LIVESCAN KIT EU |
Customer Reference | |
Detailed Description | LIVESCAN ANTENNA KIT Cellular Signal Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Cellular Signal Analyzer | |
For Use With/Related Products | LIVESCAN ANTENNA KIT | |
Specifications | - | |
Weight | 0.474 lb (215 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 770,94000 Kč | 21 770,94 Kč |
| Unit Price without VAT: | 21 770,94000 Kč |
|---|---|
| Unit Price with VAT: | 26 342,83740 Kč |





