Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/SMBM/SMAF

DigiKey Part Number
ADAPT/SMBM/SMAF-ND
Manufacturer
Manufacturer Product Number
ADAPT/SMBM/SMAF
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Gender
Female to Female
Mfr
Convert From (Adapter End)
SMA Jack, Female Socket
Packaging
Bag
Convert To (Adapter End)
SMB Jack, Female Socket
Part Status
Active
Style
Straight
Adapter Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Snap-On, Threaded
Adapter Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10144,27700 Kč1 442,77 Kč
25135,22720 Kč3 380,68 Kč
50128,76820 Kč6 438,41 Kč
100122,61990 Kč12 261,99 Kč
300113,47670 Kč34 043,01 Kč
500109,46300 Kč54 731,50 Kč
1 000104,24331 Kč104 243,31 Kč
Manufacturers Standard Package
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč