Adapter Coaxial Connector SMB Jack, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMB Jack, Male Pin To SMA Plug, Male Pin 50 Ohms
ADP-SMBM-SMAM-ND
ADP-SMBM-SMAM-ND

ADP-SMBM-SMAM

DigiKey Part Number
ADP-SMBM-SMAM-ND
Manufacturer
Manufacturer Product Number
ADP-SMBM-SMAM
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
SMB Jack, Male Pin
Mfr
Convert To (Adapter End)
SMA Plug, Male Pin
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Style
Straight
Adapter Type
Plug to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Snap-On, Threaded
Adapter Series
Base Product Number
Center Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč