



ADP-SMAM-SMBF | |
|---|---|
DigiKey Part Number | ADP-SMAM-SMBF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-SMBF |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMB Plug, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,71400 Kč | 1 787,14 Kč |
| 25 | 167,51360 Kč | 4 187,84 Kč |
| 50 | 159,51340 Kč | 7 975,67 Kč |
| 100 | 151,89950 Kč | 15 189,95 Kč |
| 250 | 142,39416 Kč | 35 598,54 Kč |
| 500 | 135,60298 Kč | 67 801,49 Kč |
| 1 000 | 129,13791 Kč | 129 137,91 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |








